text.skipToContent text.skipToNavigation

Manufacturer Part #

67996-412HLF

2 Row 12 Position 2.54 mm Pitch Unshrouded Male BERGSTIK II Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Amphenol Communications Solutions 67996-412HLF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1.5kV
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,200
USA:
6,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.20
USD
Quantity
Unit Price
400
$0.193
1,200
$0.189
2,000
$0.187
4,000
$0.184
8,000+
$0.18
Product Variant Information section