text.skipToContent text.skipToNavigation

Manufacturer Part #

68001-203HLF

Single Row 3 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Amphenol Communications Solutions 68001-203HLF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 MM
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,400
USA:
21,400
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
200
$0.109
500
$0.106
2,000
$0.103
5,000
$0.10
12,500+
$0.0962
Product Variant Information section