text.skipToContent text.skipToNavigation

Manufacturer Part #

68015-402HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Amphenol Communications Solutions 68015-402HLF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.94
USD
Quantity
Unit Price
200
$0.0947
500
$0.0925
1,500
$0.0899
3,000
$0.0883
10,000+
$0.0835
Product Variant Information section