text.skipToContent text.skipToNavigation

Manufacturer Part #

68691-216HLF

B2B connector,Unshrouded Vert header,Through Hole,Double Row,16 POS 2.54mm pitch

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 68691-216HLF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4800
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,952.00
USD
Quantity
Unit Price
1,200
$0.63
2,400+
$0.615
Product Variant Information section