text.skipToContent text.skipToNavigation

Manufacturer Part #

7-215083-4

MICRO-MATCH Series 4 Position 1.27 mm Dual Row Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TE Connectivity 7-215083-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1.5A
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Wire to Board
Color: Red
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
250
$0.56
500
$0.55
1,000
$0.545
1,250
$0.54
3,750+
$0.525
Product Variant Information section