text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001102006

12 - 20 AWG 1 Way Tin Plated Horizontal Wire to Board 4 mm Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709296001102006 - Technical Attributes
Attributes Table
No of Positions: 1
Termination: Solder
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.00
USD
Quantity
Unit Price
2,000
$0.151
4,000
$0.149
6,000
$0.148
10,000+
$0.145