text.skipToContent text.skipToNavigation

Manufacturer Part #

713-1403/037-000

6 Position 3.5 mm Dual Row PCB Mount Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 713-1403/037-000 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 2
Gender: Male
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.28
USD
Quantity
Unit Price
1
$2.28
10
$2.21
30
$2.18
125
$2.14
300+
$2.07
Product Variant Information section