Manufacturer Part #
721-433/001-000
3 Position 5 mm Through Hole Header Right Angle Solder Pin with Closed End
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 721-433/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 721-433/001-000 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$1.03
400
$1.01
600
$1.00
800
$0.99
1,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole