text.skipToContent text.skipToNavigation

Manufacturer Part #

733-372

12 Position 2.5 mm Wire to Board Through Hole Right Angle Header Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
WAGO 733-372 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.10
USD
Quantity
Unit Price
10
$4.01
25
$3.96
50
$3.92
150
$3.86
300+
$3.77
Product Variant Information section