text.skipToContent text.skipToNavigation

Manufacturer Part #

734-154

734 Series 24 Position 3.5 mm /0.138" Straight Solder Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-154 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$436.00
USD
Quantity
Unit Price
50
$8.72
100
$8.67
150
$8.65
200
$8.63
250+
$8.56
Product Variant Information section