text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-101LF

75869 Series 10 Position (2 x 5)2.54 mm 4 Wall Shrouded Key Slot Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Amphenol Communications Solutions 75869-101LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Blue
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,333
USA:
2,333
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
29
Multiple Of:
870
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.88
USD
Quantity
Unit Price
29
$0.375
116
$0.365
580
$0.35
1,160
$0.345
3,625+
$0.335
Product Variant Information section