text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-104LF

Dual Row 20 Position 2.54 mm Square Male Pin Shrouded 4-Wall Vertical PCB Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 75869-104LF - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 500V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.20
USD
Quantity
Unit Price
25
$0.885
75
$0.86
200
$0.845
400
$0.83
1,250+
$0.795
Product Variant Information section