text.skipToContent text.skipToNavigation

Manufacturer Part #

76385-306LF

12 Position 2.54 mm Pitch Dual Row Solder Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Amphenol Communications Solutions 76385-306LF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
500
$0.97
1,000
$0.955
1,500
$0.945
2,000+
$0.935
Product Variant Information section