text.skipToContent text.skipToNavigation

Manufacturer Part #

769-662/003-000

2 Position 5 mm Spacing Right Angle With Fixing Flange Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-662/003-000 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$266.00
USD
Quantity
Unit Price
100
$2.66
200
$2.64
300
$2.62
400
$2.61
500+
$2.58
Product Variant Information section