text.skipToContent text.skipToNavigation

Manufacturer Part #

770829-1

Commercial MATE-N-LOK 4 Position Surface Mount Single Row Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770829-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Features & Applications

The 770829-1 is a part of 770829 series MATE-N-LOK, 4 position surface mount single row right angle pin header.

Features:

  • Product Type Features:
    • Product Line: Commercial MATE-N-LOK
    • Product Type: Connector
    • Connector Type: Header
    • Termination Method to PC Board: Surface Mount
    • PCB Mounting Orientation: Right Angle
    • Industry Application: Standard
    • CSA File Number: LR7189
    • UL File Number: E28476
  • Mechanical Attachment:
    • Mating Retention Type: Detent Lock
  • Electrical Characteristics:
    • Contact - Rated Current (A): 13
    • Operating Voltage Reference: AC
    • Operating Voltage (VAC): 250
  • Termination Features:
    • Tail Length (mm [in]): 3.9 [0.153]
  • Body Features:
    • Contact Diameter (mm [in]): 2.13 [0.084]
    • Number of Positions: 4
    • Number of Rows: 1
    • Mating Retention: With
    • Centerline (mm [in]): 5.08 [0.200]
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Receptacle
    • Housing Material: Nylon
    • Housing Color: Black
    • UL Flammability Rating: UL 94V-2
  • Conditions for Usage:
    • Applies To: Printed Circuit Board
    • PCB Thickness, Recommended (mm [in]): 1.57 [0.062]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,892.00
USD
Quantity
Unit Price
1,100+
$1.72
Product Variant Information section