text.skipToContent text.skipToNavigation

Manufacturer Part #

794287-1

MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794287-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5.08 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,744.00
USD
Quantity
Unit Price
2,400+
$1.56
Product Variant Information section