text.skipToContent text.skipToNavigation

Manufacturer Part #

796644-3

Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TE Connectivity 796644-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
200
$0.36
600
$0.355
1,000
$0.35
3,000
$0.34
5,000+
$0.335
Product Variant Information section