text.skipToContent text.skipToNavigation

Manufacturer Part #

8-215083-8

Micro-Match 18 Position Male-On-Wire Ribbon Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 8-215083-8 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Type: Cable to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
1,250+
$1.66
Product Variant Information section