text.skipToContent text.skipToNavigation

Manufacturer Part #

811-22-004-30-002101

Spring-Loaded Header .197" Single Row 4 Pins Surface Mount

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 811-22-004-30-002101 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$509.50
USD
Quantity
Unit Price
50
$10.19
100
$10.13
150
$10.10
200+
$10.05
Product Variant Information section