text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-004-30-002101

4 Position Double Row Hdr .197 Pin Height

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 813-22-004-30-002101 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
102
Multiple Of:
102
Total
$641.58
USD
Quantity
Unit Price
102
$6.29
204
$6.26
306+
$6.22
Product Variant Information section