text.skipToContent text.skipToNavigation

Manufacturer Part #

829-22-002-20-001101

2 Position Single Row Spring-Loaded Through Hole Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 829-22-002-20-001101 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
500
Total
$301.50
USD
Quantity
Unit Price
4
$6.14
15
$6.08
40
$6.03
100
$5.99
250+
$5.91
Product Variant Information section