text.skipToContent text.skipToNavigation

Manufacturer Part #

832-3623

832 Series MCS MAXI 16 3 Pole Cage Clamp with Lever Through Hole Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 832-3623 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 10.16 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +120°C
Voltage Rating: 800V
Current Rating: 76A
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Header
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$130.00
USD
Quantity
Unit Price
4
$6.57
15
$6.50
30
$6.46
100
$6.40
200+
$6.33
Product Variant Information section