Manufacturer Part #
850-10-004-10-001000
4 Position Single Row Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 850-10-004-10-001000 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.33
10
$8.24
25
$8.18
75
$8.10
150+
$8.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole