text.skipToContent text.skipToNavigation

Manufacturer Part #

851-99-004-10-001000

Single Row .050" Pitch Solder Tail Socket - Accepts .015"- .020" Diameter Leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Mill-Max 851-99-004-10-001000 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Type: Receptacle
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
409
USA:
409
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.61
USD
Quantity
Unit Price
3
$8.87
10
$8.78
25
$8.71
75
$8.63
150+
$8.52
Product Variant Information section