text.skipToContent text.skipToNavigation

Manufacturer Part #

87215-7

AMPMODU 20 Position Through-Hole Dual Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87215-7 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 87215-7 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = Without
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Header Type = Standard
  • Number of Positions = 20
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2

View the Available 87215 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,520.00
USD
Quantity
Unit Price
100
$7.33
200+
$7.26
Product Variant Information section