text.skipToContent text.skipToNavigation

Manufacturer Part #

87220-6

Ampmodu 6 Position 2.54 mm Vertical Mount Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87220-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
9600
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,472.00
USD
Quantity
Unit Price
10
$1.94
30
$1.91
100
$1.88
200
$1.87
500+
$1.82
Product Variant Information section