text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146277-0

AMPMODU 40 Position Single Row Straight 2.54 mm Through-Hole Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-146277-0 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Material: LCP
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$14,960.00
USD
Quantity
Unit Price
2,000+
$7.48
Product Variant Information section