text.skipToContent text.skipToNavigation

Manufacturer Part #

9-146308-0

AMPMODU 80 Position Dual Row 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-146308-0 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
450
Multiple Of:
150
Total
$8,527.50
USD
Quantity
Unit Price
150+
$18.95
Product Variant Information section