text.skipToContent text.skipToNavigation

Manufacturer Part #

9-215464-0

Micro-MaTch 20 Position 1.27 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-215464-0 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Red
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.50
USD
Quantity
Unit Price
1,250+
$1.93
Product Variant Information section