text.skipToContent text.skipToNavigation

Manufacturer Part #

9001-35321C00A

32 Position 2 Row 2.54 mm Male Right Angle Through Hole PCB Mount DIN 41612

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Oupiin 9001-35321C00A - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,696
USA:
6,696
On Order:
0
Factory Stock:Factory Stock:
486
Factory Lead Time:
N/A
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.53
USD
Quantity
Unit Price
54
$0.695
162
$0.68
540
$0.66
1,080
$0.65
2,160+
$0.63
Product Variant Information section