text.skipToContent text.skipToNavigation

Manufacturer Part #

917781-1

3 Position Through Hole Double Lock Press Fit Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 917781-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Termination: Press-fit
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
200
$0.445
600
$0.435
1,000
$0.43
2,000
$0.425
4,000+
$0.415
Product Variant Information section