text.skipToContent text.skipToNavigation

Manufacturer Part #

95278-101A16LF

Dual Row 16 Position 2.54 mm Gold Square Male Pins Unshrouded SMT Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Amphenol Communications Solutions 95278-101A16LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
300
$0.65
600
$0.64
900
$0.63
1,500+
$0.615
Product Variant Information section