text.skipToContent text.skipToNavigation

Manufacturer Part #

95735-115LF

95735 Series 15 Position 2.54 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 95735-115LF - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +130°C
Current Rating: 2A
Contact Plating: Gold
Material: Plastic
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Friction Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3200
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,864.00
USD
Quantity
Unit Price
1,600+
$2.77
Product Variant Information section