text.skipToContent text.skipToNavigation

Manufacturer Part #

A-QM64ABT

64 Position 2.54 mm Pitch Solder Straight Through Hole DIN Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-QM64ABT - Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
100
$2.38
200
$2.36
300
$2.34
400
$2.33
500+
$2.30
Product Variant Information section