text.skipToContent text.skipToNavigation

Manufacturer Part #

A2-3PA-2.54DSA(71)

Single Row 3 Position 2.54 mm Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Hirose Electric A2-3PA-2.54DSA(71) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
100
$0.395
250
$0.39
1,000
$0.38
1,500
$0.375
3,750+
$0.365
Product Variant Information section