text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-20PA-2SV(71)

20 Position 2mm Gold Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
51
Multiple Of:
1
Total
$66.30
USD
Quantity
Web Price
1
$1.45
30
$1.30
100
$1.25
300
$1.21
1,000+
$1.16
Product Variant Information section