text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-SP(B)

A3 Series 2 Position Black 2 mm Pitch Miniature Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A3-SP(B) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Features & Applications
Hiroses' A3 and A4 series is a quality lightweight, low cost, miniature connector solution with high density mounting and mulitple contact and stacking variations.   Perfectly suited for Video Tape Recorders, Mobile Telephones, and other portable electronic equipment.The A3-SP-B is a short pin accessory.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section