text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 24G-0202-T

AWHW24G Series 24 Position 2.54 mm Pitch Straight Through Hole Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
ASSMANN WSW Components AWHW 24G-0202-T - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Grey
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Features & Applications

The AWHW24G-0202-T-R is a part of AWHW series 24 pin header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin) 
  • Electrical:
  • Contact Resistance: 30MO Max @1A DC
    • Insulation Resistance: 1,000MO @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz

View the complete AWHW series of header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.60
USD
Quantity
Unit Price
48
$0.54
192
$0.525
720
$0.51
1,200
$0.505
2,400+
$0.485
Product Variant Information section