text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 26G-SMD

AWHW Series 26 Position Dual Row 2.54 mm Shrouded 4-Wall SMT Pin Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
ASSMANN WSW Components AWHW 26G-SMD - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1400
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Unit Price
28
$1.14
70
$1.13
280
$1.11
560
$1.10
1,400+
$1.08
Product Variant Information section