text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK6S00647YG

P5K Series 100 Position 0.5mm Pitch Board-to-Board Plug Header

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXK6S00647YG - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,230.00
USD
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section