text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT420124

20 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AXT420124 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Surface Mount
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,772.00
USD
Quantity
Unit Price
3,000+
$0.924
Product Variant Information section