text.skipToContent text.skipToNavigation

Manufacturer Part #

B03P-NV(LF)(SN)

NV HEADER (TOP)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B03P-NV(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Straight
Termination: Solder
Voltage Rating: 250V
Current Rating: 10A
No of Rows: 1
Type: Wire to Board
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$116.90
USD
Quantity
Unit Price
700
$0.167
2,100
$0.163
2,800
$0.162
7,000
$0.16
10,500+
$0.157
Product Variant Information section