text.skipToContent text.skipToNavigation

Manufacturer Part #

B04P-VL

VL Series 4 Position Dual Row 6.2 mm Pitch Through Hole Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST B04P-VL - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 20A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
30
$0.68
100
$0.665
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section