text.skipToContent text.skipToNavigation

Manufacturer Part #

B04P-VL-VN-1.8

VL Series 4 Position 6.2 mm Pitch Through Hole Shrouded Header with Latch

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST B04P-VL-VN-1.8 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.2 mm
Termination: Solder
Type: Shrouded Header
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$75.50
USD
Quantity
Unit Price
100
$0.755
300
$0.735
500
$0.725
1,000
$0.715
2,000+
$0.70
Product Variant Information section