text.skipToContent text.skipToNavigation

Manufacturer Part #

B05B-PASK-G

Connector Header, PA Series, Top Entry, 3 Position, Male Pin, 1 Row, 2.0mm, Thro

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B05B-PASK-G - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
5,000
$0.196
7,500+
$0.192
Product Variant Information section