text.skipToContent text.skipToNavigation

Manufacturer Part #

B06B-J21DK-GGXR(LF)(AU)

6 Position Dual Row (2x3) 2.5mm Pitch Through Hole Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B06B-J21DK-GGXR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
252
Multiple Of:
252
Total
$279.72
USD
Quantity
Unit Price
252
$1.11
504
$1.10
756
$1.09
1,260+
$1.08
Product Variant Information section