text.skipToContent text.skipToNavigation

Manufacturer Part #

B06P-VL

VL Series 6 Position 6.2 mm Pitch Through Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B06P-VL - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 20A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
50
$1.03
150
$1.01
300
$0.985
1,000+
$0.94
Product Variant Information section