text.skipToContent text.skipToNavigation

Manufacturer Part #

B07B-XASK-1(LF)(SN)

XA Series 7 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST B07B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$57.50
USD
Quantity
Unit Price
250
$0.23
750
$0.225
3,750
$0.22
6,250+
$0.215
Product Variant Information section