text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-PNDZS-1(T)(LF)(SN)

Dual Row 8 Position 2 mm Pitch Shrouded 4-Wall Through Hole Male Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08B-PNDZS-1(T)(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
2,944
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
736
Multiple Of:
736
Total
$154.56
USD
Quantity
Unit Price
736
$0.21
1,472
$0.205
11,040+
$0.198
Product Variant Information section