text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-PUDSS(LF)(SN)

Board To Wire Crimp Style Dual Row 2.0 MM Pitch Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08B-PUDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$627.00
USD
Quantity
Unit Price
125
$0.20
300
$0.197
1,000
$0.192
2,000
$0.19
5,000+
$0.183
Product Variant Information section